
This 24-contact surface mount socket strip from Mill-Max features a 1.27mm terminal pitch and measures 30.86mm in length. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The socket strip is rated for a maximum current of 3A and is suitable for use in SD and microSD card sockets.
Sign in to ask questions about the Mill-Max 851-99-024-30-002000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 851-99-024-30-002000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 30.86 |
| Product Depth (mm) | 3.02 |
| Product Height (mm) | 5.25 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 3N087 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 851-99-024-30-002000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.