This 2-row unshrouded header features 76 contacts with a 1.27mm pitch and is designed for through hole mounting. It has a right-angle body orientation and a product length of 48.64mm, depth of 7.36mm, and height of 3.04mm. The header is suitable for operating temperatures between -55°C and 125°C.
Mill-Max 852-10-076-20-001000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 48.64 |
| Product Depth (mm) | 7.36 |
| Product Height (mm) | 3.04 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 76 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 852-10-076-20-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.