
This Mill-Max 852-10-080-20-001000 is an 80-contact right-angle unshrouded header with a terminal pitch of 1.27mm. It features a through-hole mounting style and a body orientation of right angle. The product has a length of 50.8mm, a depth of 7.36mm, and a height of 3.04mm. The header is designed for use in applications where a high number of connections are required, and it can operate within a temperature range of -55 to 125°C.
Mill-Max 852-10-080-20-001000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 50.8 |
| Product Depth (mm) | 7.36 |
| Product Height (mm) | 3.04 |
| Tail Length (mm) | 3.2 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 80 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mating Length | 2.99mm |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 852-10-080-20-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.