Unshrouded header with 100 positions and 2 rows, featuring a 1.27mm pitch. Male pin contacts are circular, made from brass and copper with gold plating for mating and overall contact plating. Rated for 3A current and 100V AC maximum voltage, this straight orientation header mounts via through-hole termination. The black nylon housing and insulation contribute to its durable construction.
Mill-Max 852-10-100-10-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 3.05mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 63.5mm |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 852 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 852-10-100-10-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.