
This unshrouded header features 54 contacts in a 2-row configuration with a terminal pitch of 1.27mm. It is designed for surface mount applications and has a product length of 34.67mm, depth of 5.89mm, and height of 6.35mm. The header operates within a temperature range of -55°C to 125°C and is suitable for use in memory card sockets, such as SD and microSD applications.
Mill-Max 852-40-054-30-001000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 34.67 |
| Product Depth (mm) | 5.89 |
| Product Height (mm) | 6.35 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 54 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 852-40-054-30-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.