
This unshrouded header features 54 contacts with a terminal pitch of 1.27mm and a right angle body orientation. It is designed for through hole mounting and has a termination method of solder. The header has a product length of 34.67mm, a product depth of 7.36mm, and a product height of 3.04mm. It is rated for operation between -55°C and 125°C.
Mill-Max 852-90-054-20-001000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 34.67 |
| Product Depth (mm) | 7.36 |
| Product Height (mm) | 3.04 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 54 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3N087 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 852-90-054-20-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.