
This 2-row unshrouded header features 64 contacts with a terminal pitch of 1.27mm and a straight body orientation. It is designed for surface mount applications and has a termination method of solder. The header has a product length of 41.02mm, depth of 5.89mm, and height of 6.35mm. It operates within a temperature range of -55°C to 125°C.
Mill-Max 852-90-064-30-001000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 41.02 |
| Product Depth (mm) | 5.89 |
| Product Height (mm) | 6.35 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 64 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3N087 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 852-90-064-30-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.