Mill-Max 852-90-100-30-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.118inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Depth | 3.04mm |
| Gender | Male |
| Housing Color | Black |
| Length | 63.88mm |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 0.05inch |
| Series | 852 |
| Termination | Solder |
| Width | 3.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 852-90-100-30-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.