
This 36-contact socket strip from Mill-Max features a straight body orientation and is designed for through-hole mounting. It has a terminal pitch of 1.27mm and is available in a 2-row configuration. The product measures 23.24mm in length, 3.04mm in depth, and 4.01mm in height. It is rated for a maximum operating temperature of 125°C and a maximum current rating of 3A. The socket strip is suitable for use with SD and microSD cards.
Mill-Max 853-43-036-10-002000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 23.24 |
| Product Depth (mm) | 3.04 |
| Product Height (mm) | 4.01 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 853-43-036-10-002000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.