
This 2-row socket strip from Mill-Max features a 1.27mm terminal pitch and is rated for 150VDC and 3A. It has a straight body orientation and is designed for through-hole mounting. The socket strip measures 29.59mm in length, 3.04mm in depth, and 4.01mm in height. It is suitable for use in temperatures ranging from -55 to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 853-43-046-10-003000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 29.59 |
| Product Depth (mm) | 3.04 |
| Product Height (mm) | 4.01 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 46 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 853-43-046-10-003000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.