This Mill-Max header features 16 female contacts with a thermoplastic insulator and a tin/lead (Sn/Pb) finish. It has a right angle mounting style and a mating contact row spacing of 0.05 inches. The header is designed for use in board-to-board and mezzanine applications.
Mill-Max 853-93-016-20-001000 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| Mating Contact Row Spacing | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Mill-Max 853-93-016-20-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.