
100-position, 2-row socket strip with 1.27mm pitch. Features straight, through-hole mounting and solder termination. Contacts are female sockets made from copper and beryllium copper alloy with gold mating finish, gold, tin, and lead plating. Rated for 3A current and 100V AC / 1kV voltage, operating between -55°C and 125°C. The black polyester insulator has a UL94 V-0 flammability rating.
Mill-Max 853-93-100-10-001000 technical specifications.
| Package/Case | DIP |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 67.31mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Series | 853 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 3.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 853-93-100-10-001000 to view detailed technical specifications.
No datasheet is available for this part.