
The 853-93-100-10-003000 is a 100-contact socket strip from Mill-Max, designed for through-hole mounting. It features a straight body orientation and a terminal pitch of 1.27mm. The socket strip has a product length of 63.88mm and a product height of 4.01mm. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A. The socket strip is rated for 150VDC or 100VAC and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 853-93-100-10-003000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 63.88 |
| Product Depth (mm) | 3.04 |
| Product Height (mm) | 4.01 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 853-93-100-10-003000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.