
100-position, 2-row surface mount rectangular connector with a 1.27mm pitch. Features gold-plated copper alloy female sockets for mating. Rated for 3A current and 100V AC, operating between -55°C and 125°C. Black polyester insulation, UL94 V-0 flammability.
Mill-Max 853-93-100-30-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 3.04mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 63.88mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 853 |
| Termination | Solder |
| Width | 3.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 853-93-100-30-001000 to view detailed technical specifications.
No datasheet is available for this part.