
This 74-contact socket strip features a 1.27mm terminal pitch and is designed for through hole mounting. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 150VDC or 100VAC. The socket strip is constructed for use with memory cards, specifically SD and microSD types, and is suitable for applications requiring a high number of contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 853-99-074-10-003000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 47.37 |
| Product Depth (mm) | 3.04 |
| Product Height (mm) | 4.01 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 74 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 853-99-074-10-003000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.