
This 2-row socket strip features 96 contacts with a 1.27mm terminal pitch and a straight body orientation. It is designed for through hole mounting and has a product length of 61.34mm, depth of 3.04mm, and height of 4.01mm. The socket strip has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 3A. It also has a maximum voltage rating of 150VDC or 100VAC.
Mill-Max 853-99-096-10-002000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 61.34 |
| Product Depth (mm) | 3.04 |
| Product Height (mm) | 4.01 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 96 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 853-99-096-10-002000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.