
100-position, 2-row socket strip with 1.27mm pitch. Features straight, through-hole mounting with solder termination. Copper and beryllium copper alloy contacts offer tin/lead plating for mating. Rated for 3A maximum current and 100V AC maximum voltage, operating between -55°C and 125°C. Polyester insulation in black housing, with UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 853-99-100-10-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin, Lead |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 63.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 853 |
| Termination | Solder |
| Width | 3.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 853-99-100-10-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.