Conn Spring Loaded Connector HDR 4 POS 1.27mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Mill-Max 857-10-004-10-051000 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Material | Brass |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bag |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 857 |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.