This 6-position shrouded surface mount header features gold contact plating and a brass material. It is available in a rail/tube packaging style and is compliant with RoHS regulations. The header has a 1.27mm pitch and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 857-10-006-30-051000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 857-10-006-30-051000 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Material | Brass |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 857 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 857-10-006-30-051000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.