This 8-position 2-row surface mount header features a 1.27mm pitch and gold-plated contacts. The header is made from brass material and is available in a rail/Tube packaging. It is compliant with RoHS regulations and is suitable for use in surface mount applications.
Sign in to ask questions about the Mill-Max 857-10-008-30-051000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 857-10-008-30-051000 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Material | Brass |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 857 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 857-10-008-30-051000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
