Sign in to ask questions about the Mill-Max 857-10-010-10-051000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 857-10-010-10-051000 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Material | Brass |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 857 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 857-10-010-10-051000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.