This 16-position HDR spring loaded connector features a straight body orientation and surface mount termination. It has a terminal pitch of 1.27mm and is designed for surface mount applications. The connector has two rows of contacts and is available from Mill-Max.
Checking distributor stock and pricing after the page loads.
Mill-Max 857-10-016-30-002000 technical specifications.
| Type | Spring Loaded Connector |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Height | 2.47mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.