Conn Spring Loaded Connector HDR 20 POS 1.27mm Solder ST Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
Mill-Max 857-10-020-10-002000 technical specifications.
| Type | Spring Loaded Connector |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Height | 2.41mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.