
This 20-position, 2-row shrouded header is made from brass with gold plating. It is designed for through-hole mounting and features a 1.27mm pitch. The header is packaged in a rail or tube format and is compliant with RoHS regulations.
Mill-Max 857-10-020-10-051000 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Material | Brass |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 857 |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.