This 24-contact HDR spring loaded connector features a 2-row configuration with a terminal pitch of 1.27mm. It is designed for surface mount applications and has a termination method of solder. The connector has a straight body orientation and a height of 2.47mm.
Checking distributor stock and pricing after the page loads.
Mill-Max 857-10-024-30-002000 technical specifications.
| Type | Spring Loaded Connector |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Height | 2.47mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.