This 40-contact HDR spring loaded connector features a 2-row configuration with a terminal pitch of 1.27mm. It is designed for through hole mounting and has a height of 2.41mm. The connector is suitable for applications requiring a secure and reliable connection.
Checking distributor stock and pricing after the page loads.
Mill-Max 857-10-040-10-002000 technical specifications.
| Type | Spring Loaded Connector |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Height | 2.41mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.