This 40-position, 2-row surface mount rectangular connector features 40 gold plated contacts and is packaged in a rail/tube format with 10 connectors per quantity. The connector is made from brass and has a pitch of 0.05inch with a row spacing of 0.05inch. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Mill-Max 857-10-040-30-051000 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Material | Brass |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | 857 |
| RoHS | Compliant |
No datasheet is available for this part.
