Signal and power contact for cable mounting, featuring a brass body with gold plating. This socket contact offers a 0.038-inch inside diameter and a 0.125-inch outside diameter, with a body length of 0.63 inches. It supports a current rating of 11.2A and operates within a temperature range of -55°C to 125°C. The contact material is copper with gold plating, and it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Body Length | 0.63inch |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 11.2A |
| Inside Diameter | 0.038inch |
| Lead Free | Lead Free |
| Length | 0.63inch |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Contacts | 1 |
| Outside Diameter | 0.125inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 8730 |
| Termination | Solder |
| RoHS | Compliant |