Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 896-30-004-90-000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 896-30-004-90-000000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.99mm |
| Lead Free | Contains Lead |
| Length | 13.1mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 896 |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 896-30-004-90-000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
