4-position, right-angle receptacle for telecom and datacom applications. Features shielded, through-hole mounting with solder termination and a copper alloy contact material plated with gold and tin. Rated for 1A max current and 100V AC max voltage, with a mating cycle of 1500. This component is UL94 V-0 flammability rated and RoHS compliant.
Mill-Max 896-43-004-90-000000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 13.99mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Contains Lead |
| Length | 13.1mm |
| Mating Cycles | 1500 |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 896 |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 896-43-004-90-000000 to view detailed technical specifications.
No datasheet is available for this part.