
8-position, 2-port, right-angle receptacle connector featuring 4 contacts per port. Constructed with copper alloy contacts plated in gold and tin, this shielded connector supports up to 1500 mating cycles and a maximum voltage rating of 100V AC. Designed for through-hole, horizontal mounting with solder termination, it meets UL94 V-0 flammability rating and is RoHS compliant.
Mill-Max 896-43-008-90-000000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Mating Cycles | 1500 |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 896 |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 896-43-008-90-000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
