Contact SKT 8 Size Press Fit ST Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
Mill-Max 8963-0-31-15-08-80-040 technical specifications.
| Gender | SKT |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 18A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |