
USB 2.0 Type B receptacle, featuring 4 positions and 4 contacts. This right-angle, through-hole connector offers a shielded design with a solder termination. Constructed with copper alloy contacts and plated with gold and tin, it supports a maximum current rating of 1A and a maximum AC voltage of 30V. The component boasts a flammability rating of UL94 V-0 and is RoHS compliant, designed for 1500 mating cycles.
Mill-Max 897-43-004-90-000000 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 12.03mm |
| Mating Cycles | 1500 |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 897 |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 897-43-004-90-000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
