Contact SKT 7 Size Press Fit ST Thru-Hole Bulk
Mill-Max 9016-0-15-01-07-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Inside Diameter | 2.08mm |
| Lead Free | Contains Lead |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.