
This through hole receptacle contact features a copper contact material with gold plating, an inside diameter of 813um, and a temperature range of -55°C to 125°C. It is available in a bulk packaging quantity of 500 and is compliant with RoHS regulations. The contact is designed for press-fit termination and is not lead-free.
Sign in to ask questions about the Mill-Max 9019-0-19-15-06-27-10-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 9019-0-19-15-06-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Inside Diameter | 813um |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9019 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 9019-0-19-15-06-27-10-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
