This through hole contact features a copper contact material with a gold plating, suitable for operating temperatures between -55°C and 125°C. It is designed for press-fit termination and is available in bulk packaging with 500 pieces per package. The contact is not RoHS compliant.
Sign in to ask questions about the Mill-Max 9039-0-19-01-06-27-10-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 9039-0-19-01-06-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 9039 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 9039-0-19-01-06-27-10-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.