This contact features a copper contact material with gold plating, suitable for operation between -55°C and 125°C. It is available in a through hole package and is packaged in bulk quantities. The contact is compliant with RoHS regulations and is manufactured by Mill-Max.
Sign in to ask questions about the Mill-Max 9039-0-19-15-06-27-10-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 9039-0-19-15-06-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9039 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 9039-0-19-15-06-27-10-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.