
Eight-position, straight, through-hole mounted transistor socket designed for TO-100 packages. Features beryllium copper alloy contacts with gold plating for reliable mating, a thermoplastic body with UL94 V-0 flammability rating, and a 3A current rating. Operates across a wide temperature range of -55°C to 125°C, with a voltage rating of 1kV. Termination is solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 917-93-208-41-005000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 917-93-208-41-005000 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | TO-100 |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Type A |
| Current Rating | 3A |
| Depth | 10.01mm |
| Diameter | 10mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 10.01mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 5.84mm |
| Primary Type | TRANSISTOR |
| Series | 917 |
| Termination | Solder |
| Thickness | 2.79mm |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 917-93-208-41-005000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.