
This through hole contact features a current rating of 8A and is made from a beryllium copper alloy. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The contact is lead free and features a gold plating. It is packaged in bulk with 500 pieces per unit.
Mill-Max 9354-0-15-15-18-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 8A |
| Inside Diameter | 1.09mm |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Material | BERYLLIUM COPPER ALLOY |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Outside Diameter | 2.31mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 9354 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 9354-0-15-15-18-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.