
Surface mount IC socket with 28 contacts and 28 positions, featuring a straight orientation and Type D contact type. Constructed with a PPS body and bronze contacts with tin plating for mating. Operates within a temperature range of -55°C to 125°C, with a flammability rating of UL94 V-0. This RoHS compliant component is supplied in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 940-44-028-17-400000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PPS |
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Type D |
| Depth | 18.11mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyphenylene |
| Lead Free | Contains Lead |
| Length | 18.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | 940 |
| Termination | Solder |
| Width | 18.11mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 940-44-028-17-400000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.