
32-position PLCC socket featuring a straight, surface mount orientation and Type D contacts. Constructed with a PPS body and bronze contacts finished with tin plating, this component offers a 1.27mm pitch and 1.27mm row spacing. It operates within a temperature range of -55°C to 120°C and boasts a UL94 V-0 flammability rating, with RoHS and REACH compliance.
Mill-Max 940-44-032-17-400000 technical specifications.
| Body Material | PPS |
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Type D |
| Depth | 18.1mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 20.65mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | 940 |
| Termination | Solder |
| Width | 18.11mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 940-44-032-17-400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
