
32-position PLCC socket featuring a straight, through-hole mount orientation. Constructed with a PPS body and Polyphenylene insulation, this female socket utilizes Type D bronze contacts with tin plating for mating. Operating within a temperature range of -55°C to 120°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 940-44-032-24-000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 940-44-032-24-000000 technical specifications.
| Body Material | PPS |
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Type D |
| Depth | 18.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Contains Lead |
| Length | 20.7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 940 |
| Termination | Solder |
| Width | 18.34mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 940-44-032-24-000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.