
Straight, through-hole mounted interconnection device featuring a 2.54mm pitch and single position, single row configuration. Constructed with polyester material and gold contact plating, this device offers a maximum voltage rating of 100V AC and 150V DC. It is RoHS compliant and designed for rail/tube packaging.
Sign in to ask questions about the Mill-Max 999-11-210-10-000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 999-11-210-10-000000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Black |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Material | Polyester |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 999 |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 999-11-210-10-000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
