The M83734/2-029 is an 8-contact DIP socket from Mill-Max, designed for through hole mounting. It features a straight body orientation and a termination method of solder. The socket has a terminal pitch of 2.54mm and is available in a general category. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A. The M83734/2-029 is rated for 150VDC or 100VAC.
Mill-Max M83734/2-029 technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.