Mill-Max S395-93-101-07-850000 technical specifications.
| Type | SIP Socket |
| Gender | SKT |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max S395-93-101-07-850000 to view detailed technical specifications.
No datasheet is available for this part.