Conn PGA Socket SKT 145 POS Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Mill-Max S599-10-145-15-081476 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 145 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.