
MILWAUKEE TOOL 0370-20 3/8" Close Quarter Angle Drill
Sign in to ask questions about the Milwaukee Electric Tool 0370-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Milwaukee Electric Tool 0370-20 technical specifications.
| Length | 11inch |
| Reach SVHC Compliant | Unknown |
| Supply Current | 3.5A |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Milwaukee Electric Tool 0370-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
