
MILWAUKEE TOOL 48-11-0100 NICKEL CADMIUM BATTERY, 2.4V, 1.3AH
Milwaukee Electric Tool 48-11-0100 technical specifications.
| Capacity | 1.3ah |
| Chemistry/Technology | NiCd |
| Height | 97mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 2.4V |
| DC Rated Voltage | 2.4V |
| RoHS | Not Compliant |
Download the complete datasheet for Milwaukee Electric Tool 48-11-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
