
SAW; CUT-OFF; MACHINE; 14
Checking distributor stock and pricing after the page loads.
| Actuation | Electric |
| Capacity | 5 In. |
| Color, Handle | Red |
| Includes | Vise, Abrasive Wheel and Hex Wrench |
| Length, Overall | 16 In. |
| Type | Saw Cut-Off Machine |
| Voltage | 120 VAC/VDC |
| Weight | 47.5 Lbs. |
| RoHS | Not Compliant |