Limiting Amplifier 16-Pin QFN EP
Mindspeed M02049-15 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.